Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.950 |
| 6000+ | $1.820 |
| 12000+ | $1.690 |
| 18000+ | $1.630 |
| 30000+ | $1.600 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$5,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMF3180
Newark Part No.24AC8547
Technical Datasheet
No. of Channels-
Driver Configuration-
Gate Driver Type-
Power Switch TypeMOSFET
No. of Pins39Pins
Driver Case StylePQFN
IC Case / PackagePQFN
Input Type-
Source Current-
IC MountingSurface Mount
Sink Current-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Input Delay-
Output Delay-
Qualification-
Product Range-
SVHCLead
Technical Specifications
No. of Channels
-
Gate Driver Type
-
No. of Pins
39Pins
IC Case / Package
PQFN
Source Current
-
Sink Current
-
Supply Voltage Max
-
Operating Temperature Max
-
Output Delay
-
Product Range
-
SVHC
Lead
Driver Configuration
-
Power Switch Type
MOSFET
Driver Case Style
PQFN
Input Type
-
IC Mounting
Surface Mount
Supply Voltage Min
-
Operating Temperature Min
-
Input Delay
-
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate