Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMC2674
Newark Part No.
Re-Reel64AH3456
Cut Tape64AH3456
Product RangeUltraFET Trench
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC2674
Newark Part No.
Re-Reel64AH3456
Cut Tape64AH3456
Product RangeUltraFET Trench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds220V
Continuous Drain Current Id7A
On Resistance Rds(on)0.305ohm
Drain Source On State Resistance0.366ohm
Transistor Case StyleMLP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.4V
Power Dissipation42W
Power Dissipation Pd42W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeUltraFET Trench
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
220V
On Resistance Rds(on)
0.305ohm
Transistor Case Style
MLP
Rds(on) Test Voltage
10V
Power Dissipation
42W
No. of Pins
8Pins
Product Range
UltraFET Trench
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
7A
Drain Source On State Resistance
0.366ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.4V
Power Dissipation Pd
42W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate