Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFAN7382N
Newark Part No.86K1294
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN7382N
Newark Part No.86K1294
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleDIP
IC Case / PackageDIP
Input TypeNon-Inverting
IC MountingThrough Hole
Source Current350mA
Sink Current650mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay170ns
Output Delay200ns
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Alternatives for FAN7382N
1 Product Found
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
8Pins
IC Case / Package
DIP
IC Mounting
Through Hole
Sink Current
650mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
200ns
Product Range
-
SVHC
To Be Advised
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
DIP
Input Type
Non-Inverting
Source Current
350mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
170ns
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate