Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoCAT5241YI-50-T2
Newark Part No.63R1986
Product RangeQuad 64-Tap Non-volatile Digital Pots
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT5241YI-50-T2
Newark Part No.63R1986
Product RangeQuad 64-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance50kohm
Control InterfaceI2C
No. of PotsQuad
Track TaperLinear
Supply Voltage Min6V
Resistance Tolerance± 20%
Supply Voltage Max2.5V
IC Case / PackageTSSOP
No. of Pins20Pins
Potentiometer IC Case StyleTSSOP
IC MountingSurface Mount
No. of Steps64
Temperature Coefficient300ppm/°C
Operating Temperature Min85°C
Operating Temperature Max-40°C
Product RangeQuad 64-Tap Non-volatile Digital Pots
Automotive Qualification Standard-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Potentiometer Type
Non Volatile
Control Interface
I2C
Track Taper
Linear
Resistance Tolerance
± 20%
IC Case / Package
TSSOP
Potentiometer IC Case Style
TSSOP
No. of Steps
64
Operating Temperature Min
85°C
Product Range
Quad 64-Tap Non-volatile Digital Pots
Qualification
-
SVHC
No SVHC (14-Jun-2023)
End To End Resistance
50kohm
No. of Pots
Quad
Supply Voltage Min
6V
Supply Voltage Max
2.5V
No. of Pins
20Pins
IC Mounting
Surface Mount
Temperature Coefficient
300ppm/°C
Operating Temperature Max
-40°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate