Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT102TDI-GT3
Newark Part No.
Re-Reel14AC3447
Cut Tape14AC3447
Product RangeCAT102
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeCAT102
Reference Voltage Min594mV
Reference Voltage Max606mV
Initial Accuracy6mV
Temperature Coefficient-
IC Case / PackageTSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Automotive Qualification Standard-
Reference Voltage600mV
Voltage Reference Case StyleTSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
594mV
Initial Accuracy
6mV
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Reference Voltage
600mV
Product Range
CAT102
Reference Voltage Max
606mV
Temperature Coefficient
-
No. of Pins
5Pins
Input Voltage Max
18V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
TSOT-23
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate