Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBZX79C5V6TR
Newark Part No.82C1010
Product RangeBZX79 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.025 |
| 18000+ | $0.021 |
| 30000+ | $0.017 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 5000
$375.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX79C5V6TR
Newark Part No.82C1010
Product RangeBZX79 Series
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation500mW
Diode Case StyleDO-35 (DO-204AH)
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZX79 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
DO-35 (DO-204AH)
Operating Temperature Max
200°C
Product Range
BZX79 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for BZX79C5V6TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate