Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.103 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$309.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBSS138W
Newark Part No.85AC1481
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id210mA
Drain Source On State Resistance3.5ohm
On Resistance Rds(on)1.17ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd340mW
Gate Source Threshold Voltage Max1.3V
Power Dissipation340mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
50V
Drain Source On State Resistance
3.5ohm
Transistor Case Style
SOT-323
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
210mA
On Resistance Rds(on)
1.17ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
340mW
Power Dissipation
340mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BSS138W
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
