Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBCV27
Newark Part No.58K8749
Your Part Number
Technical Datasheet
10,108 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.262 |
| 25+ | $0.166 |
| 50+ | $0.137 |
| 100+ | $0.107 |
| 250+ | $0.095 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBCV27
Newark Part No.58K8749
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Transition Frequency220MHz
Power Dissipation Pd350mW
Continuous Collector Current1.2A
Power Dissipation350mW
DC Collector Current1.2A
RF Transistor CaseSOT-23
No. of Pins3Pins
Transistor Case StyleSOT-23
DC Current Gain hFE4000hFE
Transistor MountingSurface Mount
DC Current Gain hFE Min20000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BCV27
1 Product Found
Product Overview
The BCV27 is a NPN Darlington Transistor designed for applications requiring extremely high current gain at currents to 1A.
- Sourced from Process 05
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
30V
Power Dissipation Pd
350mW
Power Dissipation
350mW
RF Transistor Case
SOT-23
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
30V
Transition Frequency
220MHz
Continuous Collector Current
1.2A
DC Collector Current
1.2A
No. of Pins
3Pins
DC Current Gain hFE
4000hFE
DC Current Gain hFE Min
20000hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability