Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBC858BLT3G
Newark Part No.26K3476
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.013 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 10000
$260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC858BLT3G
Newark Part No.26K3476
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Continuous Collector Current100mA
DC Collector Current100mA
Power Dissipation Pd225mW
Power Dissipation225mW
Transistor MountingSurface Mount
DC Current Gain hFE290hFE
Transistor Case StyleSOT-23
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min290hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
30V
DC Collector Current
100mA
Power Dissipation
225mW
DC Current Gain hFE
290hFE
No. of Pins
3Pins
DC Current Gain hFE Min
290hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
100mA
Power Dissipation Pd
225mW
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-23
Transition Frequency
100MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BC858BLT3G
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate