Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.025 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$75.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC849CLT1G
Newark Part No.31Y0518
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Continuous Collector Current100mA
Power Dissipation225mW
Power Dissipation Pd225mW
DC Collector Current100mA
Transistor Case StyleSOT-23
DC Current Gain hFE420hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min420hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
30V
Power Dissipation
225mW
DC Collector Current
100mA
DC Current Gain hFE
420hFE
No. of Pins
3Pins
DC Current Gain hFE Min
420hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
100mA
Power Dissipation Pd
225mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for BC849CLT1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability