Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoADP3120AJCPZ-RL
Newark Part No.
Re-Reel41Y9793
Cut Tape41Y9793
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoADP3120AJCPZ-RL
Newark Part No.
Re-Reel41Y9793
Cut Tape41Y9793
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
Driver Case StyleDFN
No. of Pins8Pins
IC Case / PackageDFN
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4.6V
Supply Voltage Max13.2V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Input Delay20ns
Output Delay16ns
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for ADP3120AJCPZ-RL
1 Product Found
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
Driver Case Style
DFN
IC Case / Package
DFN
Input Type
Inverting, Non-Inverting
Sink Current
1.5A
Supply Voltage Max
13.2V
Operating Temperature Max
85°C
Output Delay
16ns
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
1.5A
Supply Voltage Min
4.6V
Operating Temperature Min
-20°C
Input Delay
20ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate