Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No74ACT14SCX
Newark Part No.83C3927
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.164 |
| 3000+ | $0.160 |
| 6000+ | $0.148 |
| 12000+ | $0.138 |
| 18000+ | $0.129 |
| 30000+ | $0.123 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT14SCX
Newark Part No.83C3927
Technical Datasheet
Logic Family / Base Number74ACT14
Logic TypeInverter Schmitt Trigger
No. of Inputs6Inputs
No. of Pins14Pins
IC Case / PackageNSOIC
Product Range-
Logic IC Family74ACT
Logic Case StyleNSOIC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Base Number7414
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74ACT14
No. of Inputs
6Inputs
IC Case / Package
NSOIC
Logic IC Family
74ACT
Supply Voltage Min
4.5V
Logic IC Base Number
7414
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
Inverter Schmitt Trigger
No. of Pins
14Pins
Product Range
-
Logic Case Style
NSOIC
Supply Voltage Max
5.5V
Output Current
24mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74ACT14SCX
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate