Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No2N5459
Newark Part No.18C9216
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part No2N5459
Newark Part No.18C9216
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds15V
Continuous Drain Current Id16mA
Drain Source On State Resistance-
On Resistance Rds(on)-
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max-
Transistor MountingThrough Hole
Power Dissipation Pd625mW
Transistor Case StyleTO-92
Power Dissipation625mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
15V
Drain Source On State Resistance
-
Rds(on) Test Voltage
-
Transistor Mounting
Through Hole
Transistor Case Style
TO-92
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
16mA
On Resistance Rds(on)
-
Gate Source Threshold Voltage Max
-
Power Dissipation Pd
625mW
Power Dissipation
625mW
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate