Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC6331LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel21AJ6598
Re-Reel87X8726RL
Cut Tape87X8726
Your Part Number
54,431 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.620 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.620 |
| 10+ | $0.441 |
| 15+ | $0.418 |
| 25+ | $0.395 |
| 50+ | $0.370 |
| 125+ | $0.345 |
| 250+ | $0.321 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.323 |
| 6000+ | $0.316 |
| 9000+ | $0.292 |
| 15000+ | $0.273 |
| 30000+ | $0.254 |
| 75000+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6331LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel21AJ6598
Re-Reel87X8726RL
Cut Tape87X8726
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage8V
Current Limit2.8A
On State Resistance0.034ohm
IC Case / PackageSSOT
No. of Pins6Pins
Thermal ProtectionNo
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Distribution Switch Case StyleSSOT
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
8V
On State Resistance
0.034ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
2.8A
IC Case / Package
SSOT
Thermal Protection
No
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
SSOT
Technical Docs (2)
Alternatives for FDC6331L
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
