Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoP6D-04PCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.97K8166
Your Part Number
52 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $3.250 |
| 25+ | $2.870 |
| 50+ | $2.560 |
| 100+ | $2.460 |
| 250+ | $2.350 |
| 500+ | $2.200 |
| 1000+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoP6D-04PCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.97K8166
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsQuick Connect
No. of Pins4Pins
Current Rating5A
Voltage Rating250VAC
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
4Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Quick Connect
Current Rating
5A
Product Range
-
Technical Docs (1)
Alternatives for P6D-04P
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
