Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2 DC24
Newark Part No.18J7461
Product RangeMY Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.530 |
| 5+ | $9.560 |
| 10+ | $9.310 |
| 25+ | $9.100 |
| 50+ | $8.630 |
| 100+ | $7.790 |
| 250+ | $7.160 |
Price for:Each
Minimum: 1
Multiple: 1
$10.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2 DC24
Newark Part No.18J7461
Product RangeMY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeMY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsPlug In
Contact Voltage VDC30VDC
Contact MaterialSilver
Coil Resistance636ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
636ohm
Coil Voltage
24VDC
Product Range
MY Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate