Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $135.020 |
| 5+ | $126.290 |
| 10+ | $117.950 |
| 25+ | $110.330 |
| 50+ | $98.430 |
| 100+ | $88.760 |
| 250+ | $83.700 |
Price for:Each
Minimum: 1
Multiple: 1
$135.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON |
|---|---|
| Manufacturer Part No | H3YN-2 AC100-120Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 96Y5787 |
| Product Range | H3YN |
| Technical Datasheet | |
| Product Range | H3YN |
| Timer Functions | Multifunction |
| No. of Timing Ranges | 4Ranges |
| Time Min | 0.1s |
| Time Max | 10min |
| Timer Output | Solid State |
| Supply Voltage Max | 120VAC |
| Current Rating Nom | 5A |
| Connection / Termination | Plug-In |
| Panel Cutout Height | 25.8mm |
| Panel Cutout Width | 21.4mm |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Product Range | H3YN |
|---|---|
| No. of Timing Ranges | 4Ranges |
| Time Max | 10min |
| Supply Voltage Max | 120VAC |
| Connection / Termination | Plug-In |
| Panel Cutout Width | 21.4mm |
| Timer Functions | Multifunction |
|---|---|
| Time Min | 0.1s |
| Timer Output | Solid State |
| Current Rating Nom | 5A |
| Panel Cutout Height | 25.8mm |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Alternatives for H3YN-2 AC100-120
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |

