Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A8E 24-48VAC/VDC
Newark Part No.18J5173
Product RangeH3CR-A
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $140.690 |
| 5+ | $131.870 |
| 10+ | $124.010 |
| 25+ | $115.620 |
| 50+ | $110.020 |
| 100+ | $104.880 |
Price for:Each
Minimum: 1
Multiple: 1
$140.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A8E 24-48VAC/VDC
Newark Part No.18J5173
Product RangeH3CR-A
Technical Datasheet
Product RangeH3CR-A
Timer FunctionsOn-Delay
No. of Timing Ranges14Ranges
Time Min0.05s
Time Max300h
Timer Output2 Changeover Relays
Supply Voltage Max48V
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
- Ecological design with reduced current consumption
- Easy sequence checking with instantaneous outputs for a zero set value
- Easy sequence checking with instantaneous outputs for a zero set value
- Standards: UL, CSA, NK, LR, EN 61812-1, and CE Marking
- 8 Pin
- No voltage input (NPN)
- SPDT relay output with SPDT instantaneous relay output
- 24 to 48 Vac/dc
Technical Specifications
Product Range
H3CR-A
No. of Timing Ranges
14Ranges
Time Max
300h
Supply Voltage Max
48V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
On-Delay
Time Min
0.05s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
To Be Advised
Technical Docs (2)