Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-2A-T DC6
Newark Part No.82T9446
Product RangeG7L Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.660 |
| 5+ | $13.900 |
| 10+ | $12.400 |
| 25+ | $11.230 |
| 50+ | $10.600 |
| 100+ | $10.130 |
| 250+ | $9.410 |
Price for:Each
Minimum: 1
Multiple: 1
$14.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-2A-T DC6
Newark Part No.82T9446
Product RangeG7L Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage6VDC
Contact Current25A
Product RangeG7L Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance18.9ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
277VAC
Contact Voltage VDC
-
Coil Resistance
18.9ohm
Coil Voltage
6VDC
Product Range
G7L Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Alternatives for G7L-2A-T DC6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate