Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG4A-1AE DC24
Newark Part No.97K0804
Product RangeG4A Series
Your Part Number
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.920 |
| 10+ | $11.210 |
| 25+ | $10.020 |
| 50+ | $9.550 |
| 100+ | $9.070 |
| 250+ | $8.270 |
| 500+ | $7.470 |
| 1000+ | $6.900 |
Price for:Each
Minimum: 1
Multiple: 1
$11.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG4A-1AE DC24
Newark Part No.97K0804
Product RangeG4A Series
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage24VDC
Contact Current23A
Product RangeG4A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance640ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST
Contact Current
23A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
30V
Coil Resistance
640ohm
Coil Voltage
24VDC
Product Range
G4A Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
