Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PJ-215B DC12-24
Newark Part No.92Y9165
Product RangeG3PJ Series
Your Part Number
Technical Datasheet
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.520 |
| 5+ | $93.310 |
| 10+ | $91.100 |
| 25+ | $86.670 |
| 50+ | $82.250 |
| 100+ | $77.820 |
| 250+ | $73.400 |
Price for:Each
Minimum: 1
Multiple: 1
$95.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PJ-215B DC12-24
Newark Part No.92Y9165
Product RangeG3PJ Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current15A
Operating Voltage Max264VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min19VAC
Control Voltage Min9.6VDC
Control Voltage Max30VDC
Product RangeG3PJ Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
264VAC
Relay Terminals
Screw
Operating Voltage Min
19VAC
Control Voltage Max
30VDC
SVHC
No SVHC (17-Dec-2015)
Load Current
15A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
9.6VDC
Product Range
G3PJ Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate