Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoG2R-1-SND DC12(S)Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.14J0610
Product RangeG2R Series
Your Part Number
10 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.020 |
| 5+ | $18.320 |
| 10+ | $17.880 |
| 25+ | $17.510 |
| 50+ | $16.700 |
| 100+ | $15.220 |
| 250+ | $14.110 |
Price for:Each
Minimum: 1
Multiple: 1
$20.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoG2R-1-SND DC12(S)Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.14J0610
Product RangeG2R Series
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeG2R Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance278ohm
Approvals & StandardsCE, CSA, IEC, UL, VDE
SVHCTo Be Advised
Product Overview
The Omron G2RS series are industrial plug-in relays. These electromechanical power relays are slimline, space saving relays with enhanced features mainly used for general purpose applications.
- Space saving 16mm with socket
- SPDT, DPDT contact configurations
- LED indicator, colour coded green for DC versions, red for AC versions
- Test button, momentary and lockable, blue for DC, red for AC versions
- Screwless clamp terminal sockets available
- Built-in mechanical operation indicator
- Selectable coil voltage of 6VDC, 12VDC, 24VDC, 48VDC, 24VAC, 110VAC, 120VAC, 230VAC, 240VAC
- Maximum switching capacity of 10A, 8A at 250VAC and 30VDC
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, IEC, UL, VDE
Coil Voltage
12VDC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Voltage VDC
30V
Coil Resistance
278ohm
SVHC
To Be Advised
Alternatives for G2R-1-SND DC12(S)
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
