Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-T81A 2M OMS
Newark Part No.01AC1915
Product RangeE3Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $193.780 |
| 5+ | $180.260 |
| 10+ | $168.200 |
| 25+ | $155.340 |
| 50+ | $146.750 |
| 100+ | $138.860 |
Price for:Each
Minimum: 1
Multiple: 1
$193.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-T81A 2M OMS
Newark Part No.01AC1915
Product RangeE3Z Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max10m
Sensing MethodThrough Beam
Output TypePNP Open Collector
Product RangeE3Z Series
Connection MethodCable
Supply Voltage Min10VDC
Supply Voltage Max24VDC
Light Source660nm Red LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Through Beam
Product Range
E3Z Series
Supply Voltage Min
10VDC
Light Source
660nm Red LED
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (20-Jun-2016)
Sensing Distance Max
10m
Output Type
PNP Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
