Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-S05S12-MC-B1 OMS
Newark Part No.01AC1881
Product RangeE2E Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.090 |
| 5+ | $86.410 |
| 10+ | $84.560 |
| 25+ | $76.080 |
| 50+ | $70.880 |
| 100+ | $67.650 |
| 250+ | $64.030 |
Price for:Each
Minimum: 1
Multiple: 1
$90.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-S05S12-MC-B1 OMS
Newark Part No.01AC1881
Product RangeE2E Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom1.2mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M5 Thread
Sensor TerminalsM8 Connector
Sensor Body Material303 Stainless Steel
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Product RangeE2E Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
1.2mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M5 Thread
Sensor Body Material
303 Stainless Steel
IP Rating
IP67
Product Range
E2E Series
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M8 Connector
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate