Print Page
Image is for illustrative purposes only. Please refer to product description.

6,541 In Stock
Need more?
30 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
6511 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.730 |
| 10+ | $15.010 |
| 25+ | $14.280 |
| 50+ | $13.560 |
| 100+ | $12.830 |
| 250+ | $12.110 |
Price for:Each
Minimum: 1
Multiple: 1
$15.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoP7SA-14PCopy
Newark Part No.09R0665
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsSolder
No. of Pins6Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The P7SA-14P is a 6-pole track-mounting Socket for G7SA series safety relays.
- Track mounting and screw mounting possible
- 24VDC Rated voltage
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
6Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Solder
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for P7SA-14P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
