Print Page
Image is for illustrative purposes only. Please refer to product description.

1,154 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $61.890 |
| 5+ | $60.500 |
| 10+ | $59.110 |
| 25+ | $56.320 |
| 50+ | $53.540 |
| 100+ | $50.760 |
| 250+ | $47.970 |
Price for:Each
Minimum: 1
Multiple: 1
$61.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
P7SA-14F is a relay socket for G7SA 6 pole relays.
- Front-mounting, screw terminal
- 6-pole, 14-pin, beige color, 24V voltage
- 30mm (1.18inch) product width (unpacked)
- 90mm (3.54inch) product height (unpacked)
- 60.5mm (2.38inch) product depth (unpacked)
- Beige color
- Applicable wire : solid, stranded
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for P7SA-14F
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
