Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON STI
Manufacturer Part NoG9SB3012CACDC24
Newark Part No.93T2162
Product RangeG9SB Series
Your Part Number
49 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerOMRON STI
Manufacturer Part NoG9SB3012CACDC24
Newark Part No.93T2162
Product RangeG9SB Series
Technical Datasheet
Coil Voltage-
Contact Configuration3PST-NO
Product RangeG9SB Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact Material-
IP RatingIP20
SVHCTo Be Advised
Technical Specifications
Coil Voltage
-
Product Range
G9SB Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
-
SVHC
To Be Advised
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
30V
IP Rating
IP20
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
