Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON STI
Manufacturer Part NoG7S-3A3B-E DC24Copy
Newark Part No.09R0136
Product RangeG7S Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $86.270 |
| 5+ | $83.750 |
| 10+ | $81.220 |
| 25+ | $78.700 |
| 50+ | $75.870 |
Price for:Each
Minimum: 1
Multiple: 1
$86.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoG7S-3A3B-E DC24Copy
Newark Part No.09R0136
Product RangeG7S Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, 3PST-NC
Product RangeG7S Series
Relay MountingDIN Rail, Socket
Contact Current10A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact Material-
IP Rating-
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Product Range
G7S Series
Contact Current
10A
Contact Voltage AC Nom
250V
Contact Material
-
SVHC
To Be Advised
Contact Configuration
3PST-NO, 3PST-NC
Relay Mounting
DIN Rail, Socket
Relay Terminals
Screw
Contact Voltage DC Nom
30V
IP Rating
-
Technical Docs (1)
Alternatives for G7S-3A3B-E DC24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
