Print Page
D4SL-N3NDA-D
Safety Interlock Switch, Guard Lock, D4SL-N Series, 4PST-NC, DPST-NO, Screw, 120 V, 1 A, IP67
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON STI |
|---|---|
| Manufacturer Part No | D4SL-N3NDA-DCopy |
| Newark Part No. | 25AC2340 |
| Product Range | D4SL-N Series |
| Your Part Number | |
| Technical Datasheet |
80 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $540.840 |
| 5+ | $530.020 |
| 10+ | $519.210 |
| 25+ | $508.390 |
| 50+ | $497.570 |
Price for:Each
Minimum: 1
Multiple: 1
$540.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON STI |
|---|---|
| Manufacturer Part No | D4SL-N3NDA-DCopy |
| Newark Part No. | 25AC2340 |
| Product Range | D4SL-N Series |
| Technical Datasheet | |
| Product Range | D4SL-N Series |
| Contact Configuration | 4PST-NC, DPST-NO |
| Switch Terminals | Screw |
| Contact Voltage AC Max | 120V |
| Contact Current AC Max | 1A |
| IP Rating | IP67 |
| Contact Voltage DC Max | 125V |
| Contact Current DC Max | 220mA |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | D4SL-N Series |
|---|---|
| Switch Terminals | Screw |
| Contact Current AC Max | 1A |
| Contact Voltage DC Max | 125V |
| SVHC | To Be Advised |
| Contact Configuration | 4PST-NC, DPST-NO |
|---|---|
| Contact Voltage AC Max | 120V |
| IP Rating | IP67 |
| Contact Current DC Max | 220mA |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
