Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON STI
Manufacturer Part NoD4NL-4EFG-B
Newark Part No.08R7977
Product RangeD4NL Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $384.930 |
| 5+ | $372.460 |
| 10+ | $358.200 |
| 25+ | $342.160 |
| 50+ | $299.390 |
Price for:Each
Minimum: 1
Multiple: 1
$384.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoD4NL-4EFG-B
Newark Part No.08R7977
Product RangeD4NL Series
Technical Datasheet
Product RangeD4NL Series
Contact ConfigurationDPST-NO, 3PST-NC
Switch TerminalsScrew
Contact Voltage AC Max240V
Contact Current AC Max3A
IP RatingIP67
Contact Voltage DC Max250V
Contact Current DC Max270mA
SVHCTo Be Advised
Technical Specifications
Product Range
D4NL Series
Switch Terminals
Screw
Contact Current AC Max
3A
Contact Voltage DC Max
250V
SVHC
To Be Advised
Contact Configuration
DPST-NO, 3PST-NC
Contact Voltage AC Max
240V
IP Rating
IP67
Contact Current DC Max
270mA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate