Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON STI
Manufacturer Part NoD4NL-2FFG-B
Newark Part No.08R7970
Product RangeD4NL Series
Your Part Number
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $384.930 |
| 5+ | $372.460 |
| 10+ | $358.200 |
| 25+ | $342.160 |
| 50+ | $299.390 |
Price for:Each
Minimum: 1
Multiple: 1
$384.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoD4NL-2FFG-B
Newark Part No.08R7970
Product RangeD4NL Series
Technical Datasheet
Product RangeD4NL Series
Contact ConfigurationSPST-NO/DPST-NC, DPST-NC
Switch TerminalsScrew
Contact Voltage AC Max240V
Contact Current AC Max3A
IP RatingIP67
Contact Voltage DC Max250V
Contact Current DC Max270mA
SVHCTo Be Advised
Product Overview
D4NL-2FFG-B is a D4NL series guard lock safety-door switch. The selectable operation key insertion direction and adjustable mounting ensure installation flexibility.
- Key holding force of 1,300N minimum, can be used for either standard loads or microloads
- IP67 degree of protection
- G1/2 conduit outlet
- 2NC/1NO (slow-action contacts) + 2NC (slow-action contacts)
- Four mounting directions possible (front-side mounting at shipping)/plastic)
- 24V DC solenoid lock/mechanical release door lock and release
- 10 to 115V AC/V DC (orange LED indicator)
- Insulation resistance: 100Mohm min. (at 500V DC)
- Ambient operating temperature: -10 to 55°C (with no icing)
- Rated frequency: 50/60Hz
Technical Specifications
Product Range
D4NL Series
Switch Terminals
Screw
Contact Current AC Max
3A
Contact Voltage DC Max
250V
SVHC
To Be Advised
Contact Configuration
SPST-NO/DPST-NC, DPST-NC
Contact Voltage AC Max
240V
IP Rating
IP67
Contact Current DC Max
270mA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
