Print Page
D4NL-2CFA-B
Safety Interlock Switch, Guard Lock, D4NL Series, DPST-NC, SPST-NO/SPST-NC, Screw, 240 V, 3 A, IP67
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON STI |
|---|---|
| Manufacturer Part No | D4NL-2CFA-BCopy |
| Newark Part No. | 08R7959 |
| Product Range | D4NL Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $365.890 |
| 5+ | $349.380 |
| 10+ | $332.870 |
| 25+ | $319.690 |
| 50+ | $313.300 |
Price for:Each
Minimum: 1
Multiple: 1
$365.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON STI |
|---|---|
| Manufacturer Part No | D4NL-2CFA-BCopy |
| Newark Part No. | 08R7959 |
| Product Range | D4NL Series |
| Technical Datasheet | |
| Product Range | D4NL Series |
| Contact Configuration | DPST-NC, SPST-NO/SPST-NC |
| Switch Terminals | Screw |
| Contact Voltage AC Max | 240V |
| Contact Current AC Max | 3A |
| IP Rating | IP67 |
| Contact Voltage DC Max | 250V |
| Contact Current DC Max | 270mA |
| SVHC | To Be Advised |
Product Overview
D4NL-2CFA-B is a D4NL series guard lock safety-door switch. The selectable operation key insertion direction and adjustable mounting ensure installation flexibility.
- Key holding force of 1,300N minimum, can be used for either standard loads or microloads
- IP67 degree of protection
- G1/2 conduit outlet
- 2NC (slow-action contacts) + 1NC/1NO (slow-action contacts)
- Four mounting directions possible (front-side mounting at shipping)/plastic)
- Mechanical lock/24 V DC solenoid release door lock and release
- 10 to 115V AC/V DC (orange LED indicator)
- Insulation resistance: 100Mohm min. (at 500V DC)
- Ambient operating temperature: -10 to 55°C (with no icing)
- Rated frequency: 50/60Hz
Technical Specifications
| Product Range | D4NL Series |
|---|---|
| Switch Terminals | Screw |
| Contact Current AC Max | 3A |
| Contact Voltage DC Max | 250V |
| SVHC | To Be Advised |
| Contact Configuration | DPST-NC, SPST-NO/SPST-NC |
|---|---|
| Contact Voltage AC Max | 240V |
| IP Rating | IP67 |
| Contact Current DC Max | 270mA |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
