Print Page
D4NL-1BFA-B
Safety Interlock Switch, Mechanical Lock, D4NL Series, SPST-NO, 3PST-NC, Screw, 240 V, 3 A, IP67
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON STI |
|---|---|
| Manufacturer Part No | D4NL-1BFA-BCopy |
| Newark Part No. | 08R7942 |
| Product Range | D4NL Series |
| Your Part Number | |
| Technical Datasheet |
34 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $324.330 |
| 5+ | $316.490 |
| 10+ | $308.660 |
| 25+ | $300.820 |
| 50+ | $294.800 |
Price for:Each
Minimum: 1
Multiple: 1
$324.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON STI |
|---|---|
| Manufacturer Part No | D4NL-1BFA-BCopy |
| Newark Part No. | 08R7942 |
| Product Range | D4NL Series |
| Technical Datasheet | |
| Product Range | D4NL Series |
| Contact Configuration | SPST-NO, 3PST-NC |
| Switch Terminals | Screw |
| Contact Voltage AC Max | 240V |
| Contact Current AC Max | 3A |
| IP Rating | IP67 |
| Contact Voltage DC Max | 250V |
| Contact Current DC Max | 270mA |
| SVHC | To Be Advised |
Product Overview
D4NL-1BFA-B is a D4NL series guard lock safety-door switch.
- Selectable operation key insertion direction and adjustable mounting ensure installation flexibility
- Key holding force of 1,300N minimum
- Can be used for either standard loads or microloads
- IP67 degree of protection
- Pg13.5 conduit outlet
- 1NC/1NO (slow-action contacts) + 2NC (slow-action contacts)
- Four mounting directions possible/plastic head mounting direction and material
- Mechanical lock/24V DC solenoid release
- 10 to 115V AC/V DC (orange LED indicator)
- Ambient operating temperature: -10 to 55°C (with no icing)
Technical Specifications
| Product Range | D4NL Series |
|---|---|
| Switch Terminals | Screw |
| Contact Current AC Max | 3A |
| Contact Voltage DC Max | 250V |
| SVHC | To Be Advised |
| Contact Configuration | SPST-NO, 3PST-NC |
|---|---|
| Contact Voltage AC Max | 240V |
| IP Rating | IP67 |
| Contact Current DC Max | 270mA |
Technical Docs (1)
Alternatives for D4NL-1BFA-B
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
