Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON STI
Manufacturer Part NoD4GS-N2RCopy
Newark Part No.08R7851
Product RangeD4GS-N Series
Your Part Number
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $211.960 |
| 5+ | $183.480 |
| 10+ | $176.780 |
| 25+ | $169.240 |
| 50+ | $156.670 |
| 100+ | $137.400 |
Price for:Each
Minimum: 1
Multiple: 1
$211.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoD4GS-N2RCopy
Newark Part No.08R7851
Product RangeD4GS-N Series
Technical Datasheet
Product RangeD4GS-N Series
Contact ConfigurationDPST-NC
Switch TerminalsCable
Contact Voltage AC Max240V
Contact Current AC Max750mA
IP RatingIP67
Contact Voltage DC Max250V
Contact Current DC Max270mA
SVHCTo Be Advised
Technical Specifications
Product Range
D4GS-N Series
Switch Terminals
Cable
Contact Current AC Max
750mA
Contact Voltage DC Max
250V
SVHC
To Be Advised
Contact Configuration
DPST-NC
Contact Voltage AC Max
240V
IP Rating
IP67
Contact Current DC Max
270mA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
