Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON STI
Manufacturer Part NoD4F-302-5RCopy
Newark Part No.99W2328
Product RangeD4F Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Product Information
ManufacturerOMRON STI
Manufacturer Part NoD4F-302-5RCopy
Newark Part No.99W2328
Product RangeD4F Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration4PST-2NO/2NC
Contact Current AC Max750mA
Contact Voltage AC Max240V
Operating Force Max12N
Product RangeD4F Series
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
750mA
Operating Force Max
12N
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
4PST-2NO/2NC
Contact Voltage AC Max
240V
Product Range
D4F Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
