Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON STI
Manufacturer Part NoD4BL-2DRACopy
Newark Part No.08R7760
Product RangeD4BL Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $765.720 |
| 5+ | $744.940 |
| 10+ | $724.150 |
| 25+ | $709.670 |
| 50+ | $695.180 |
Price for:Each
Minimum: 1
Multiple: 1
$765.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoD4BL-2DRACopy
Newark Part No.08R7760
Product RangeD4BL Series
Technical Datasheet
Product RangeD4BL Series
Contact Configuration3PST-NC
Switch TerminalsScrew
Contact Voltage AC Max115V
Contact Current AC Max6A
IP RatingIP67
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Technical Specifications
Product Range
D4BL Series
Switch Terminals
Screw
Contact Current AC Max
6A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
3PST-NC
Contact Voltage AC Max
115V
IP Rating
IP67
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
