Print Page
A22EL-M-24A-11
Emergency Stop Switch, SPST-NC, SPST-NO, Momentary Spring Return, Screw, 8 mA, 24 V, 24 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON STI |
|---|---|
| Manufacturer Part No | A22EL-M-24A-11Copy |
| Newark Part No. | 08R7300 |
| Product Range | A22E Series |
| Your Part Number | |
| Technical Datasheet |
137 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $118.930 |
| 5+ | $116.530 |
| 10+ | $114.120 |
| 25+ | $111.720 |
Price for:Each
Minimum: 1
Multiple: 1
$118.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON STI |
|---|---|
| Manufacturer Part No | A22EL-M-24A-11Copy |
| Newark Part No. | 08R7300 |
| Product Range | A22E Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NC, SPST-NO |
| Switch Operation | Momentary Spring Return |
| Switch Terminals | Screw |
| Contact Current Max | 8mA |
| Contact Voltage AC Nom | 24V |
| Contact Voltage DC Nom | 24V |
| Pushbutton Actuator Style | Round |
| IP Rating | IP65 |
| Product Range | A22E Series |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The A22EL-M-24A-11 is a SPST Emergency Stop Switch with 40mm medium push-lock turn-reset head. It has LED light source.
- Direct opening mechanism to open the circuit when the contact welds
- IP65 Protection rating
- Class II electric shock protection
- 100MΩ Minimum at 500VDC insulation resistance
- -20 to 55°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
| Contact Configuration | SPST-NC, SPST-NO |
|---|---|
| Switch Terminals | Screw |
| Contact Voltage AC Nom | 24V |
| Pushbutton Actuator Style | Round |
| Product Range | A22E Series |
| Switch Operation | Momentary Spring Return |
|---|---|
| Contact Current Max | 8mA |
| Contact Voltage DC Nom | 24V |
| IP Rating | IP65 |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
