Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMRON STI |
|---|---|
| Manufacturer Part No | A22E-S-02Copy |
| Newark Part No. | 08R7281 |
| Product Range | A22E Series |
| Your Part Number | |
| Technical Datasheet |
264 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $96.200 |
| 5+ | $90.800 |
| 10+ | $85.390 |
| 25+ | $78.900 |
| 50+ | $74.580 |
| 100+ | $71.350 |
| 250+ | $69.920 |
Price for:Each
Minimum: 1
Multiple: 1
$96.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON STI |
|---|---|
| Manufacturer Part No | A22E-S-02Copy |
| Newark Part No. | 08R7281 |
| Product Range | A22E Series |
| Technical Datasheet | |
| Contact Configuration | DPST-NC |
| Switch Operation | Pushlock Turn Reset |
| Switch Terminals | Screw |
| Contact Current Max | 10A |
| Contact Voltage AC Nom | 110V |
| Contact Voltage DC Nom | 24V |
| Pushbutton Actuator Style | Mushroom |
| IP Rating | IP65 |
| Product Range | A22E Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Contact Configuration | DPST-NC |
|---|---|
| Switch Terminals | Screw |
| Contact Voltage AC Nom | 110V |
| Pushbutton Actuator Style | Mushroom |
| Product Range | A22E Series |
| Switch Operation | Pushlock Turn Reset |
|---|---|
| Contact Current Max | 10A |
| Contact Voltage DC Nom | 24V |
| IP Rating | IP65 |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
