Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON STI
Manufacturer Part NoA165E-LS-24D-02Copy
Newark Part No.08R7236
Product RangeA165E Series
Your Part Number
708 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $102.620 |
| 25+ | $98.410 |
| 50+ | $96.060 |
| 100+ | $93.250 |
| 250+ | $90.440 |
Price for:Each
Minimum: 1
Multiple: 1
$102.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoA165E-LS-24D-02Copy
Newark Part No.08R7236
Product RangeA165E Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage AC Nom125V
Contact Voltage DC Nom30V
Pushbutton Actuator StyleRound, Mushroom
IP RatingIP65
Product RangeA165E Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Solder
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Round, Mushroom
Product Range
A165E Series
Switch Operation
Pushlock Turn Reset
Contact Current Max
1A
Contact Voltage DC Nom
30V
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
