Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZV2-N-2SCopy
Newark Part No.38B1437
Product RangeZV Series
Your Part Number
125 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $116.070 |
| 5+ | $113.750 |
| 10+ | $111.430 |
| 25+ | $109.110 |
Price for:Each
Minimum: 1
Multiple: 1
$116.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZV2-N-2SCopy
Newark Part No.38B1437
Product RangeZV Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max-
Contact Voltage DC Nom-
Product RangeZV Series
Contact Voltage AC Nom-
Operating Force Max7.85N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
-
Product Range
ZV Series
Operating Force Max
7.85N
Microswitch Actuator
Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for ZV2-N-2S
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
