Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZC-W255
Newark Part No.38B1427
Product RangeZC Series
Your Part Number
22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $128.700 |
| 5+ | $122.980 |
| 10+ | $120.120 |
| 25+ | $108.110 |
| 50+ | $100.100 |
| 100+ | $94.950 |
| 250+ | $92.090 |
Price for:Each
Minimum: 1
Multiple: 1
$128.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZC-W255
Newark Part No.38B1427
Product RangeZC Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorShort Hinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max-
Contact Voltage DC Nom-
Product RangeZC Series
Contact Voltage AC Nom-
Operating Force Max3.92N
SVHCTo Be Advised
Product Overview
The ZC-W255 is a single-pole double-throw (SPDT) miniature enclosed Limit Switch with short hinged roller lever actuator. Requires less operating force than conventional limit switches for improve precession.
- Long service life
- Economical
- 10000000 operations Minimum mechanical life
- 0.01mm High accurate repeatability
Applications
Industrial
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
-
Product Range
ZC Series
Operating Force Max
3.92N
Microswitch Actuator
Short Hinge Roller Lever
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
