Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GS
Newark Part No.89C8888
Product RangeZ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $19.710 |
| 5+ | $18.720 |
| 10+ | $16.690 |
| 25+ | $15.180 |
| 50+ | $14.350 |
| 100+ | $13.670 |
| 250+ | $12.990 |
Price for:Each
Minimum: 1
Multiple: 1
$19.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GS
Newark Part No.89C8888
Product RangeZ Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorSlim Spring Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max15A
Contact Voltage DC Nom14V
Product RangeZ Series
Contact Voltage AC Nom250V
Operating Force Max3.43N
SVHCTo Be Advised
Product Overview
Z-15GS is a Z series basic model, general-purpose switch. The contact mechanism of the model for micro loads is a crossbar type with gold-alloy contacts, which ensures highly reliable operations for micro loads.
- 15A current rating
- 0.5mm (standard) contact gap
- Slim spring plunger actuator
- Insulation resistance: 100Mohm min. (at 500V DC)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
Z Series
Operating Force Max
3.43N
Microswitch Actuator
Slim Spring Plunger
Switch Terminals
Solder Lug
Contact Voltage DC Nom
14V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate