Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | Z-15GQ8-BCopy |
| Newark Part No. | 50B6401 |
| Product Range | Z Series |
| Your Part Number | |
| Technical Datasheet |
1,216 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.990 |
| 5+ | $31.000 |
| 10+ | $29.010 |
| 25+ | $28.830 |
| 50+ | $28.640 |
| 100+ | $28.160 |
Price for:Each
Minimum: 1
Multiple: 1
$32.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | Z-15GQ8-BCopy |
| Newark Part No. | 50B6401 |
| Product Range | Z Series |
| Technical Datasheet | |
| Microswitch Type | Standard |
| Microswitch Actuator | Plunger |
| Contact Configuration | SPDT |
| Switch Terminals | Screw |
| Contact Current Max | 15A |
| Contact Voltage DC Nom | - |
| Product Range | Z Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 3.43N |
| SVHC | To Be Advised |
Technical Specifications
| Microswitch Type | Standard |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 15A |
| Product Range | Z Series |
| Operating Force Max | 3.43N |
| Microswitch Actuator | Plunger |
|---|---|
| Switch Terminals | Screw |
| Contact Voltage DC Nom | - |
| Contact Voltage AC Nom | 250V |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for Z-15GQ8-B
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
