Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GD55-B7-K
Newark Part No.51B769
Product RangeZ Series
Your Part Number
1,008 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.260 |
| 5+ | $25.880 |
| 10+ | $23.000 |
| 25+ | $20.870 |
| 50+ | $19.700 |
| 100+ | $18.740 |
| 250+ | $17.790 |
Price for:Each
Minimum: 1
Multiple: 1
$27.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GD55-B7-K
Newark Part No.51B769
Product RangeZ Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorShort Spring Plunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom14V
Product RangeZ Series
Contact Voltage AC Nom250V
Operating Force Max5.3N
SVHCTo Be Advised
Product Overview
Z-15GD55-B7-K is a Z series, snap-action microswitch.
- SPDT contact configuration
- 15A contact current rating
- 5.3N maximum operating force
- Short spring plunger actuator
- 14V DC/250V AC contact voltage
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
Z Series
Operating Force Max
5.3N
Microswitch Actuator
Short Spring Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
14V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
