Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoY92A-48NCopy
Newark Part No.52F4133
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.260 |
Price for:Each
Minimum: 1
Multiple: 1
$136.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoY92A-48NCopy
Newark Part No.52F4133
Technical Datasheet
Relay Dust Cover TypeWatertight
For Use With1/16 DIN mount
Product Range-
SVHCTo Be Advised
Product Overview
The Y92A-48N is a Watertight Panel Cover for use with 1/16-inch DIN mount devices. Ideal for food processing machines or other applications that require water tightness. It is available in 48 x 96mm size.
- UL94V-2 Flame-rated polycarbonate front cover
- Conforms to IP66 or NEMA-4
Applications
Industrial
Technical Specifications
Relay Dust Cover Type
Watertight
Product Range
-
For Use With
1/16 DIN mount
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate