Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXW3DP455G11
Newark Part No.08R3682
Product RangeXW3D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $465.220 |
| 5+ | $433.390 |
| 10+ | $418.700 |
| 25+ | $404.010 |
| 50+ | $381.970 |
Price for:Each
Minimum: 1
Multiple: 1
$465.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXW3DP455G11
Newark Part No.08R3682
Product RangeXW3D Series
Technical Datasheet
Input Connection Type5m Cable
Cable Length5m
Output TypeM12 Connector - 5 Pole
No. of Ports4Ports
No. of Output Ports4Ports
Product RangeXW3D Series
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Input Connection Type
5m Cable
Output Type
M12 Connector - 5 Pole
No. of Output Ports
4Ports
IP Rating
IP67
Cable Length
5m
No. of Ports
4Ports
Product Range
XW3D Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate