Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXW2D-20G6
Newark Part No.67J4148
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $143.180 |
| 5+ | $136.950 |
| 10+ | $133.840 |
| 25+ | $120.770 |
| 50+ | $112.050 |
| 100+ | $106.450 |
| 250+ | $103.340 |
Price for:Each
Minimum: 1
Multiple: 1
$143.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXW2D-20G6
Newark Part No.67J4148
Technical Datasheet
Convert FromIDC 20 Position Plug
Convert ToScrew Type 20 Position Terminal Block
Rated Current1A
Rated Voltage125V
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From
IDC 20 Position Plug
Rated Current
1A
Product Range
-
Convert To
Screw Type 20 Position Terminal Block
Rated Voltage
125V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate