Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS5MD4265Copy
Newark Part No.08R3675
Product RangeXS5M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $38.210 |
| 25+ | $35.210 |
| 50+ | $33.010 |
| 100+ | $31.210 |
| 250+ | $28.410 |
Price for:Each
Minimum: 10
Multiple: 10
$382.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS5MD4265Copy
Newark Part No.08R3675
Product RangeXS5M Series
Technical Datasheet
Connector to ConnectorM12 Circular Plug to Free End
Connector Type ACircular 4 Position Plug
Connector Type AM12 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
Product RangeXS5M Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
M12 Circular Plug to Free End
Connector Type A
M12 Plug
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
XS5M Series
Connector Type A
Circular 4 Position Plug
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
1.64ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
