Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS3F-M8PVC4A5M
Newark Part No.53AJ8239
Product RangeXS3F Series
Your Part Number
18 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $25.790 | $10.330 |
| 5+ | $25.240 | $10.330 |
| 10+ | $24.690 | $10.330 |
| 25+ | $24.250 | $10.330 |
| 50+ | $23.820 | $10.330 |
| 100+ | $23.380 | $10.330 |
| 250+ | $22.940 | $10.330 |
Price for:Each
Minimum: 1
Multiple: 1
$10.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS3F-M8PVC4A5M
Newark Part No.53AJ8239
Product RangeXS3F Series
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeXS3F Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
XS3F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
