Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS3F-M421-402-A
Newark Part No.86C7884
Product RangeXS3 Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.140 |
| 5+ | $20.600 |
| 10+ | $19.060 |
| 25+ | $18.170 |
| 50+ | $17.370 |
| 100+ | $17.010 |
| 250+ | $16.810 |
Price for:Each
Minimum: 1
Multiple: 1
$22.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS3F-M421-402-A
Newark Part No.86C7884
Product RangeXS3 Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeXS3 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
XS3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
